
* Images are for reference only
GYA15000
Extended
- Manufacturer
- Sprague Goodman Elec
- MFR.Part #
- GYA15000
- JLCPCB Part #
- C6955119
- Package
- Plugin
- Description
- -40℃~+70℃ 10.2mm 1000@1MHz 2pF~15pF 插件 Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5890
200+
$4.2247
500+
$4.0846
1000+
$4.0138
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →