
* Images are for reference only
J2-15-11F
Extended
- Manufacturer
- Shenzhen Yezhan Elec.
- MFR.Part #
- J2-15-11F
- JLCPCB Part #
- C6075517
- Package
- Plugin,P=15mm
- Description
- 11mΩ 2W Current Sense Resistor Through-hole ±1% Plugin,P=15mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 489
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 489
In-stock Item Pricing
Qty Unit Price
1+
$0.3642
50+
$0.2858
150+
$0.2522
500+
$0.2102
2500+
$0.1916
5000+
$0.1804
Related Products