
* Images are for reference only
KH-A2508-10A
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A2508-10A
- JLCPCB Part #
- C7541721
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 3A 6.4mm 8.8mm Brass PA46 Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1382
50+
$0.1093
150+
$0.0948
500+
$0.0840
2500+
$0.0753
5000+
$0.0710
Related Products