

KH-SMAJ-221-RG1.78-200
- Manufacturer
- MFR.Part #
- KH-SMAJ-221-RG1.78-200
- JLCPCB Part #
- C18186670
- Package
- -
- Description
- 20cm 300V SMA-J to OPEN - RF Cables ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Cables | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | - | |
| Voltage Rating | 300V | |
| Input/Output | SMA-J to OPEN | |
| Line Length | 20cm |

* Images are for reference only
KH-SMAJ-221-RG1.78-200
Extended- Manufacturer
- MFR.Part #
- KH-SMAJ-221-RG1.78-200
- JLCPCB Part #
- C18186670
- Package
- -
- Description
- 20cm 300V SMA-J to OPEN - RF Cables ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KH-SMAJ-221-RG1.78-200
Extended- Manufacturer
- MFR.Part #
- KH-SMAJ-221-RG1.78-200
- JLCPCB Part #
- C18186670
- Package
- -
- Description
- 20cm 300V SMA-J to OPEN - RF Cables ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KH-SMAJ-221-RG1.78-200 Specifications
KH-SMAJ-221-RG1.78-200 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Cables | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | - | |
| Voltage Rating | 300V | |
| Input/Output | SMA-J to OPEN | |
| Line Length | 20cm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-SMAJ-221-RG1.78-200. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KH-SMAJ-221-RG1.78-200 Documents
KH-SMAJ-221-RG1.78-200 datasheets or manufacturer documentation.
Datasheet: KH-SMAJ-221-RG1.78-200 Datasheet (PDF)
KH-SMAJ-221-RG1.78-200 Schematic Symbol & PCB Footprint
The KH-SMAJ-221-RG1.78-200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.