
* Images are for reference only
KH-A2508-08A
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A2508-08A
- JLCPCB Part #
- C7541719
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 250V 3A 6.4mm 8 8.8mm 8P Brass PA46 Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 961
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 961
In-stock Item Pricing
Qty Unit Price
1+
$0.1106
50+
$0.0874
150+
$0.0758
1000+
$0.0671
2000+
$0.0602
5000+
$0.0568
Related Products