
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Gallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT) | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Package | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Technology | E-mode | |
| Current - Continuous Drain(Id) | 16A | |
| Drain to Source Voltage | 700V | |
| Output Capacitance(Coss) | 36.5pF | |
| Pd - Power Dissipation | 1.1W、2W、3W、33W | |
| RDS(on) | 101mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DK130G70 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Gallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT) | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Package | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Technology | E-mode | |
| Current - Continuous Drain(Id) | 16A | |
| Drain to Source Voltage | 700V | |
| Output Capacitance(Coss) | 36.5pF | |
| Pd - Power Dissipation | 1.1W、2W、3W、33W | |
| RDS(on) | 101mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DK130G70. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DK130G70 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.