
* Images are for reference only
CD5025ITS
Extended
- Manufacturer
- Shenzhen CYT Semicon Tech
- MFR.Part #
- CD5025ITS
- JLCPCB Part #
- C7502978
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 13V~100V 220kHz TSSOP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 607
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 607
In-stock Item Pricing
Qty Unit Price
1+
$6.7797
10+
$6.4545
30+
$6.2565
100+
$6.0907
Related Products