


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Shenzhen CYT Semicon Tech | |
| Package | WQFN-24(2.6x3.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz、500kHz | |
| Voltage - Supply | 13V~105V | |
| Output Type | Fixed | |
| Output Current | 2A | |
| Features | Adjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Half-Bridge | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD5035IWQ54 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Shenzhen CYT Semicon Tech | |
| Package | WQFN-24(2.6x3.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz、500kHz | |
| Voltage - Supply | 13V~105V | |
| Output Type | Fixed | |
| Output Current | 2A | |
| Features | Adjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Half-Bridge | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD5035IWQ54. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD5035IWQ54 datasheets or manufacturer documentation.
Datasheet: CD5035IWQ54 Datasheet (PDF)
The CD5035IWQ54 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.