CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CD5035IHTS
CD5035IHTS - 1
CD5035IHTS - 2
CD5035IHTS - 3
Extended1/3
* Images are for reference only

CD5035IHTS

Attributes
Value
Manufacturer
Shenzhen CYT Semicon Tech
MFR.Part #
CD5035IHTS
JLCPCB Part #
C7502980
Package
HTSSOP-20
Description
-40℃~+125℃ 1 13V~105V 200kHz、500kHz 2A Built-in Half-Bridge Yes HTSSOP-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShenzhen CYT Semicon Tech
PackageHTSSOP-20
Operating Temperature-40℃~+125℃
Synchronous RectifierYes
Frequency - Switching200kHz、500kHz
Voltage - Supply13V~105V
Output Current2A
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyHalf-Bridge
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CD5035IHTS
CD5035IHTS

* Images are for reference only

CD5035IHTS

Extended
Manufacturer

Shenzhen CYT Semicon Tech

MFR.Part #
CD5035IHTS
JLCPCB Part #
C7502980
Package
HTSSOP-20
Description
-40℃~+125℃ 1 13V~105V 200kHz、500kHz 2A Built-in Half-Bridge Yes HTSSOP-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD5035IHTS

* Images are for reference only

CD5035IHTS

Extended
Manufacturer

Shenzhen CYT Semicon Tech

MFR.Part #
CD5035IHTS
JLCPCB Part #
C7502980
Package
HTSSOP-20
Description
-40℃~+125℃ 1 13V~105V 200kHz、500kHz 2A Built-in Half-Bridge Yes HTSSOP-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD5035IHTS Specifications

CD5035IHTS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShenzhen CYT Semicon Tech
PackageHTSSOP-20
Operating Temperature-40℃~+125℃
Synchronous RectifierYes
Frequency - Switching200kHz、500kHz
Voltage - Supply13V~105V
Output Current2A
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyHalf-Bridge
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD5035IHTS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CD5035IHTS Documents

CD5035IHTS datasheets or manufacturer documentation.

Datasheet: CD5035IHTS Datasheet (PDF)

CD5035IHTS Schematic Symbol & PCB Footprint

The CD5035IHTS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.