
* Images are for reference only
SE34063
Extended
- Manufacturer
- Seaward Elec
- MFR.Part #
- SE34063
- JLCPCB Part #
- C114987
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 3V~40V Boost、Buck、Inverting Buck、Boost DIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1194
50+
$0.0956
150+
$0.0837
500+
$0.0747
2500+
$0.0676
5000+
$0.0639
10000+
$0.0632
20000+
$0.0628
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products