
* Images are for reference only
MTSW-210-12-T-S-300-RE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-210-12-T-S-300-RE
- JLCPCB Part #
- C3347712
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+105℃ 1 10P 2.29mm 3.02mm 3A 5.08mm 7.62mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6938
200+
$0.6569
500+
$0.6328
1000+
$0.6215