
* Images are for reference only
FHP-12-02-TM-S-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FHP-12-02-TM-S-LC
- JLCPCB Part #
- C6555583
- Package
- SMD,P=3.96mm
- Description
- -55℃~+105℃ 1 12P 3.96mm 9.35mm Surface Mount,Vertical Tin SMD,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7537
204+
$6.6848
504+
$6.4626
996+
$6.3515