
K9GBG08U0A-SCBO
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Samsung | |
| Package | TSOPI-48 | |
| Memory Size | 32Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Standby Supply Current | 10uA |

* Images are for reference only
K9GBG08U0A-SCBO
Extended- Manufacturer
- MFR.Part #
- K9GBG08U0A-SCBO
- JLCPCB Part #
- C11330
- Package
- TSOPI-48
- Description
- 10uA 2.7V~3.6V 32Gbit TSOPI-48 NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
K9GBG08U0A-SCBO
Extended- Manufacturer
- MFR.Part #
- K9GBG08U0A-SCBO
- JLCPCB Part #
- C11330
- Package
- TSOPI-48
- Description
- 10uA 2.7V~3.6V 32Gbit TSOPI-48 NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K9GBG08U0A-SCBO Specifications
K9GBG08U0A-SCBO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Samsung | |
| Package | TSOPI-48 | |
| Memory Size | 32Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Standby Supply Current | 10uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K9GBG08U0A-SCBO. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K9GBG08U0A-SCBO Documents
K9GBG08U0A-SCBO datasheets or manufacturer documentation.
Datasheet: K9GBG08U0A-SCBO Datasheet (PDF)
K9GBG08U0A-SCBO Schematic Symbol & PCB Footprint
The K9GBG08U0A-SCBO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.