
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DRAM | |
| Manufacturer | Samsung | |
| Package | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 16Gbit | |
| Voltage - Supply | 1.1V、1.1V、1.8V | |
| Memory Format | x32 | |
| Interface | LPDDR4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K4F6E304HB-MGCJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DRAM | |
| Manufacturer | Samsung | |
| Package | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 16Gbit | |
| Voltage - Supply | 1.1V、1.1V、1.8V | |
| Memory Format | x32 | |
| Interface | LPDDR4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K4F6E304HB-MGCJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The K4F6E304HB-MGCJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.