
K4AAG085WA-BCTD
- Manufacturer
- MFR.Part #
- K4AAG085WA-BCTD
- JLCPCB Part #
- C2920135
- Package
- FBGA-78
- Description
- 0℃~+85℃ 1.2V 16Gbit 2Gx8 DDR4 FBGA-78 DRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DRAM | |
| Manufacturer | Samsung | |
| Package | FBGA-78 | |
| Operating Temperature | 0℃~+85℃ | |
| Memory Size | 16Gbit | |
| Voltage - Supply | 1.2V | |
| Memory Format | 2Gx8 | |
| Interface | DDR4 |

* Images are for reference only
K4AAG085WA-BCTD
Extended- Manufacturer
- MFR.Part #
- K4AAG085WA-BCTD
- JLCPCB Part #
- C2920135
- Package
- FBGA-78
- Description
- 0℃~+85℃ 1.2V 16Gbit 2Gx8 DDR4 FBGA-78 DRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
K4AAG085WA-BCTD
Extended- Manufacturer
- MFR.Part #
- K4AAG085WA-BCTD
- JLCPCB Part #
- C2920135
- Package
- FBGA-78
- Description
- 0℃~+85℃ 1.2V 16Gbit 2Gx8 DDR4 FBGA-78 DRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K4AAG085WA-BCTD Specifications
K4AAG085WA-BCTD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DRAM | |
| Manufacturer | Samsung | |
| Package | FBGA-78 | |
| Operating Temperature | 0℃~+85℃ | |
| Memory Size | 16Gbit | |
| Voltage - Supply | 1.2V | |
| Memory Format | 2Gx8 | |
| Interface | DDR4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K4AAG085WA-BCTD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K4AAG085WA-BCTD Schematic Symbol & PCB Footprint
The K4AAG085WA-BCTD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.