
- Manufacturer
- MFR.Part #
- K3LKCKC0BM-MGCP
- JLCPCB Part #
- C44984597
- Package
- FBGA-315
- Description
- -25℃~+85℃ 500mV、900mV、1.05V、1.8V 64Gbit LPDDR5 SDRAM FBGA-315 DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Samsung | |
| Package | FBGA-315 | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 64Gbit | |
| Voltage - Supply | 500mV、900mV、1.05V、1.8V | |
| Memory Format | LPDDR5 SDRAM |

* Images are for reference only
K3LKCKC0BM-MGCP
Extended- Manufacturer
- MFR.Part #
- K3LKCKC0BM-MGCP
- JLCPCB Part #
- C44984597
- Package
- FBGA-315
- Description
- -25℃~+85℃ 500mV、900mV、1.05V、1.8V 64Gbit LPDDR5 SDRAM FBGA-315 DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- K3LKCKC0BM-MGCP
- JLCPCB Part #
- C44984597
- Package
- FBGA-315
- Description
- -25℃~+85℃ 500mV、900mV、1.05V、1.8V 64Gbit LPDDR5 SDRAM FBGA-315 DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K3LKCKC0BM-MGCP Specifications
K3LKCKC0BM-MGCP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Samsung | |
| Package | FBGA-315 | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 64Gbit | |
| Voltage - Supply | 500mV、900mV、1.05V、1.8V | |
| Memory Format | LPDDR5 SDRAM |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K3LKCKC0BM-MGCP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K3LKCKC0BM-MGCP Schematic Symbol & PCB Footprint
The K3LKCKC0BM-MGCP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.