This website requires JavaScript.
no-image

* Images are for reference only

RM3216B-103/503-PBVW10

Extended
Manufacturer
SUSUMU
MFR.Part #
RM3216B-103/503-PBVW10
JLCPCB Part #
C7050275
Package
1206
Description
10kΩ、50kΩ 2 4 83mW ±0.1% ±25ppm/℃ 1206 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5283
200+ $0.6107
500+ $0.5898
1000+ $0.5802
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons