
* Images are for reference only
KRL6432T4-M-R100-F-T1
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- KRL6432T4-M-R100-F-T1
- JLCPCB Part #
- C3934128
- Package
- 2512
- Description
- -55℃~+155℃ 100mΩ 2W ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9137
200+
$0.7414
500+
$0.7156
1000+
$0.7028