This website requires JavaScript.
no-image

* Images are for reference only

CPA2512E33R0FS-T10

Extended
Manufacturer
SUSUMU
MFR.Part #
CPA2512E33R0FS-T10
JLCPCB Part #
C2076504
Package
2512
Description
-55℃~+155℃ 16W 33Ω Thin Film Resistor ±1% ±25ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0019
200+ $0.3876
500+ $0.3747
1000+ $0.3683
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons