
* Images are for reference only
STTH3R02
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH3R02
- JLCPCB Part #
- C262977
- Package
- DO-201AD
- Description
- 1 Independent 1.2V@9A 200V 24ns 3A 3uA@200V 75A DO-201AD Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.1932
50+
$0.1899
150+
$0.1876
600+
$0.1852
Related Products