
* Images are for reference only
IPS8160HQ
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- IPS8160HQ
- JLCPCB Part #
- C17360187
- Package
- QFN-48(8x6)
- Description
- -40℃~+125℃ 10.5V~32V 280mΩ 700mA 8 Active High High Side Switch Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection QFN-48(8x6) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$9.0080
10+
$8.7971
30+
$8.6554
100+
$8.5153