
* Images are for reference only
STI3508
Extended
- Manufacturer
- TMI
- MFR.Part #
- STI3508
- JLCPCB Part #
- C708881
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(TJ) 1 100uA 1MHz 2.5V~7V 3A Adjustable Boost Boost Built-in No SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10851
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10686
In-stock Item Pricing
Qty Unit Price
1+
$0.1227
30+
$0.0975
90+
$0.0849
300+
$0.0754
1500+
$0.0678
3000+
$0.0641
Related Products