
* Images are for reference only
SPF0AM821E10P25RAXXX
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- SPF0AM821E10P25RAXXX
- JLCPCB Part #
- C721163
- Package
- Plugin,D6.3xL10mm
- Description
- -55℃~+105℃ 10mm 5000hrs@105℃ 6.3mm 7.5V 820uF Polymer ±20% 插件,D6.3xL10mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1745
10+
$0.1390
30+
$0.1237
100+
$0.1047
500+
$0.0963
1000+
$0.0912
Related Products