


- Manufacturer
- MFR.Part #
- SIM68M
- JLCPCB Part #
- C2999762
- Package
- SMD-18P
- Description
- SMD-18P GNSS Modules ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | SIMCom Wireless Solutions | |
| Package | SMD-18P | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -165dBm | |
| Voltage - Supply | 2.8V~4.3V | |
| Features | Hot start acceleration | |
| Time To First Fix | 28s | |
| GNSS Type | GPS、QZSS、Galileo、GLONASS | |
| Current - Supply | 25mA@3.3V | |
| Interface | UART |

* Images are for reference only
SIM68M
Extended- Manufacturer
- MFR.Part #
- SIM68M
- JLCPCB Part #
- C2999762
- Package
- SMD-18P
- Description
- SMD-18P GNSS Modules ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SIM68M
- JLCPCB Part #
- C2999762
- Package
- SMD-18P
- Description
- SMD-18P GNSS Modules ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIM68M Specifications
SIM68M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | SIMCom Wireless Solutions | |
| Package | SMD-18P | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -165dBm | |
| Voltage - Supply | 2.8V~4.3V | |
| Features | Hot start acceleration | |
| Time To First Fix | 28s | |
| GNSS Type | GPS、QZSS、Galileo、GLONASS | |
| Current - Supply | 25mA@3.3V | |
| Interface | UART |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIM68M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIM68M Documents
SIM68M datasheets or manufacturer documentation.
Datasheet: SIM68M Datasheet (PDF)
SIM68M Schematic Symbol & PCB Footprint
The SIM68M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.