
* Images are for reference only
PHB2.0-2x3PZZDK
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- PHB2.0-2x3PZZDK
- JLCPCB Part #
- C48783208
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 250V 2mm 2x3P 3 3A 6P Beige Brass LCP PHB Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2804
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2771
In-stock Item Pricing
Qty Unit Price
1+
$0.0471
100+
$0.0375
300+
$0.0327
2000+
$0.0291
4000+
$0.0262
10000+
$0.0248
Related Products