
* Images are for reference only
DCF472M46Y5VG6WK0A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF472M46Y5VG6WK0A0
- JLCPCB Part #
- C3008297
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 250V 4.7nF Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 415
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 415
In-stock Item Pricing
Qty Unit Price
1+
$0.1301
50+
$0.1036
150+
$0.0903
500+
$0.0769
2500+
$0.0690
5000+
$0.0650
Related Products