
* Images are for reference only
DCF471K26Y5PQ6BL7A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF471K26Y5PQ6BL7A0
- JLCPCB Part #
- C968826
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 300V 470pF Y2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0569
100+
$0.0457
300+
$0.0401
1000+
$0.0303
5000+
$0.0269
10000+
$0.0253
Related Products