
* Images are for reference only
DCF331M30Y5UG63P1A2
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF331M30Y5UG63P1A2
- JLCPCB Part #
- C2919166
- Package
- Plugin,P=10.5mm
- Description
- -40℃~+125℃ 250V、400V 330pF CQC、UL、VDE、KC X1,Y1 ±20% 插件,P=10.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 857
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 857
In-stock Item Pricing
Qty Unit Price
1+
$0.0613
100+
$0.0493
300+
$0.0433
1000+
$0.0335
5000+
$0.0298
10000+
$0.0280
Related Products