
* Images are for reference only
DCF103M69Y5VG6BL0AJ
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF103M69Y5VG6BL0AJ
- JLCPCB Part #
- C2919093
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 10nF 500V、500V CQC、UL、VDE、KC X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.3578
50+
$0.2885
250+
$0.2252
500+
$0.1881
2500+
$0.1716
5000+
$0.1617
Related Products