
* Images are for reference only
CCT104K85X7RF5FH5A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- CCT104K85X7RF5FH5A0
- JLCPCB Part #
- C2896143
- Package
- Plugin,P=5mm
- Description
- 100nF 50V 5mm X7R ±10% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1637
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1555
In-stock Item Pricing
Qty Unit Price
1+
$0.0369
100+
$0.0290
300+
$0.0250
2000+
$0.0221
4000+
$0.0197
10000+
$0.0185
Related Products