
* Images are for reference only
WAF03-T1T1-2000-A
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- WAF03-T1T1-2000-A
- JLCPCB Part #
- C52740873
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 10mm 125V 1A 2mm 3 3P 6.6mm 6.6mm Beige Copper LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 530
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 530
In-stock Item Pricing
Qty Unit Price
1+
$0.0372
100+
$0.0292
300+
$0.0251
700+
$0.0221
4900+
$0.0197
9800+
$0.0185
Related Products