
* Images are for reference only
SGM2019-ADJYN5G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM2019-ADJYN5G/TR
- JLCPCB Part #
- C24330
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1.2V~5V 100uA 300mA 30uVrms 400mV@(300mA) 5.5V 74dB@(1kHz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2955
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2853
In-stock Item Pricing
Qty Unit Price
1+
$0.2475
50+
$0.1955
150+
$0.1732
500+
$0.1455
Related Products