
* Images are for reference only
S1206-S-7.0A
Extended
- Manufacturer
- SART(Nanjing Sart Tech)
- MFR.Part #
- S1206-S-7.0A
- JLCPCB Part #
- C553933
- Package
- 1206
- Description
- -55℃~+125℃ 1.6mm 3.2mm 32V 35A 7A 8.82 Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4916
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4908
In-stock Item Pricing
Qty Unit Price
1+
$0.0792
50+
$0.0626
150+
$0.0544
500+
$0.0481
2500+
$0.0431
5000+
$0.0407
Related Products