
* Images are for reference only
S1206-F-3.5A
Extended
- Manufacturer
- SART(Nanjing Sart Tech)
- MFR.Part #
- S1206-F-3.5A
- JLCPCB Part #
- C845165
- Package
- 1206
- Description
- -55℃~+125℃ 0.5366 1.55mm 3.1mm 3.5A 32V 50A@32VDC Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0728
100+
$0.0581
300+
$0.0507
1000+
$0.0450
5000+
$0.0402
Related Products