
* Images are for reference only
35MU155MB33225
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 35MU155MB33225
- JLCPCB Part #
- C3779558
- Package
- SMD3225
- Description
- -55℃~+125℃ 1.5uF 35V Metallized Acrylic ±20% SMD3225 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4326
200+
$1.3283
500+
$1.2816
1000+
$1.2591