
* Images are for reference only
25MU335MC14532
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 25MU335MC14532
- JLCPCB Part #
- C3772678
- Package
- 1812
- Description
- -55℃~+125℃ 25V 3.3uF Metallized Acrylic ±20% 1812 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1477
200+
$1.6054
500+
$1.5492
1000+
$1.5219