
* Images are for reference only
UB5C-110RF1
Extended
- Manufacturer
- Riedon
- MFR.Part #
- UB5C-110RF1
- JLCPCB Part #
- C3203016
- Package
- Plugin,D6.4xL12.7mm
- Description
- -55℃~+250℃ 110Ω 5W Wirewound Resistor ±1% ±20ppm/℃ 插件,D6.4xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4927
250+
$0.1916
500+
$0.1836
1000+
$0.1804