This website requires JavaScript.
no-image

* Images are for reference only

MR1061K0000TAE66

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MR1061K0000TAE66
JLCPCB Part #
C1367730
Package
Plugin,D6.4xL12.7mm
Description
-55℃~+145℃ 1kΩ 250mW Wirewound Resistor ±0.01% ±10ppm/℃ 插件,D6.4xL12.7mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9384
200+ $2.2994
500+ $2.2173
1000+ $2.1786
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons