
* Images are for reference only
PFS35-0R68F1
Extended
- Manufacturer
- Riedon
- MFR.Part #
- PFS35-0R68F1
- JLCPCB Part #
- C3946835
- Package
- DPAK
- Description
- -55℃~+155℃ 35W 680mΩ Thin Film Resistor ±1% ±100ppm/℃ DPAK Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3816
200+
$0.9225
500+
$0.8903
1000+
$0.8743