This website requires JavaScript.
no-image

* Images are for reference only

PFC10-240RF1

Extended
Manufacturer
Riedon
MFR.Part #
PFC10-240RF1
JLCPCB Part #
C4028125
Package
SMD,8.2x12mm
Description
-55℃~+155℃ 240Ω 25W Thick Film Resistor ±1% ±100ppm/℃ SMD,8.2x12mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3206
200+ $0.8984
500+ $0.8678
1000+ $0.8518
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons