This website requires JavaScript.
no-image

* Images are for reference only

PF1262-270RF1

Extended
Manufacturer
Riedon
MFR.Part #
PF1262-270RF1
JLCPCB Part #
C3366338
Package
TO-126
Description
-55℃~+175℃ 20W 270Ω Thin Film Resistor ±1% ±50ppm/℃ TO-126 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 60

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1062
200+ $0.8148
500+ $0.7874
1000+ $0.7729

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons