
* Images are for reference only
MT6-0R01F1
Extended
- Manufacturer
- Riedon
- MFR.Part #
- MT6-0R01F1
- JLCPCB Part #
- C3203490
- Package
- Plugin,D10xL26.8mm
- Description
- 10mΩ 6W Thick Film Resistor ±1% 插件,D10xL26.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0490
250+
$0.7939
500+
$0.7666
1000+
$0.7521