
* Images are for reference only
101-100KX
Extended
- Manufacturer
- Riedon
- MFR.Part #
- 101-100KX
- JLCPCB Part #
- C3352844
- Package
- Plugin,D6.4xL12.7mm
- Description
- -55℃~+145℃ 100kΩ 250mW Wirewound Resistor ±0.01% ±10ppm/℃ 插件,D6.4xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8864
200+
$1.8918
500+
$1.8258
1000+
$1.7920