
* Images are for reference only
RT9193-15PB
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9193-15PB
- JLCPCB Part #
- C443879
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1.5V 100uVrms 130uA 300mA 300mV@(300mA) 5.5V 70dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1947
10+
$0.1541
30+
$0.1368
100+
$0.1150
500+
$0.0920
1000+
$0.0862
Related Products