
* Images are for reference only
RV-1209S/P/R8
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RV-1209S/P/R8
- JLCPCB Part #
- C5880069
- Package
- DIP,32.4x14.7mm
- Description
- 1 10.8V~13.2V 222mA 2W 85% 8kV 9V Short Circuit Protection DIP,32.4x14.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.9564
195+
$30.7067
495+
$29.6798
1005+
$29.1736
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products