This website requires JavaScript.
no-image

* Images are for reference only

REM3-2424S/C

Extended
Manufacturer
Recom Power
MFR.Part #
REM3-2424S/C
JLCPCB Part #
C6265099
Package
DIP,31.8x20.3mm
Description
-40℃~+105℃ 1 10.4mm 125mA 150kHz 18V~36V 20.3mm 24V 31.8mm 39uF 50mVp-p 87% ±1% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 7

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $158.1420
203+ $63.1007
497+ $60.9916
1001+ $59.9499

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons