This website requires JavaScript.
no-image

* Images are for reference only

REM3-2405S/A

Extended
Manufacturer
Recom Power
MFR.Part #
REM3-2405S/A
JLCPCB Part #
C6265091
Package
DIP,31.8x20.3mm
Description
-40℃~+105℃ 1 10.4mm 150kHz 18V~36V 20.3mm 30mVp-p 31.8mm 5V 600mA 780uF 84.5% Step-down type ±1% DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 7

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $157.8482
203+ $62.9834
497+ $60.8783
1001+ $59.8385

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons