
* Images are for reference only
RY-1509D
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RY-1509D
- JLCPCB Part #
- C7068273
- Package
- SIP,19.7x7.1mm
- Description
- 14.25V~15.75V 1W 1kV 2 55mA 60% 9V SIP,19.7x7.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.3568
200+
$12.5122
500+
$12.0940
1000+
$11.8881
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products