This website requires JavaScript.
no-image

* Images are for reference only

REC3-1205SR/H1/M/SMD-R

Extended
Manufacturer
Recom Power
MFR.Part #
REC3-1205SR/H1/M/SMD-R
JLCPCB Part #
C5864990
Package
SMD-18P,32x20.3mm
Description
1 10.8V~13.2V 1kV 3W 5V 600mA 65% Short Circuit Protection SMD-18P,32x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $49.9518
200+ $19.9318
500+ $19.2653
1000+ $18.9368

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons