
* Images are for reference only
RPX-0.5Q-R
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RPX-0.5Q-R
- JLCPCB Part #
- C6987723
- Package
- QFN-17(3x5)
- Description
- 1 4V~36V 500mA 800mV~34V 90% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、External clock synchronization QFN-17(3x5) DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6578
200+
$5.0506
500+
$4.8816
1000+
$4.7995
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products